XB4BG03EX | Schneider Electric

Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, 3 x 45°, mounting Ø 22 mm, XB4BG03EX

Order No.: 05P3084
EAN: 4099889225235
MPN:
XB4BG03EX
XB4BG03EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
125.9972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.9972 €

Key switch, XB4BG03EX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This key selector switch comes with key number 455 and key withdrawal in any positions. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. It has 3 operating positions and operates with a stay-put mechanism. It has 2 NO contact with slow-break operation. This metal key selector switch comes with chromium plated metal bezel.

This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.

Technical specifications
Connection screw connection
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour black
Contact function latching
Latching switching function 2 Form A (N/O)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes