XB4BG21 | Schneider Electric
Key switch, unlit, latching, 1 Form A (N/O), waistband round, black, 2 x 90°, mounting Ø 22 mm, XB4BG21
Key switch, XB4BG21, Schneider Electric
This Harmony XB4 modular black key selector switch (key no.455) has 2 positions, operates with a stay-put mechanism with key withdrawal on the left position. It has a metal bezel. This key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22 mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Connection | Schraubanschluss | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Latching switching function | 1 Schließer | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |