XB4BJ21 | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BJ21

Order No.: 05P3093
EAN: 4099889225327
MPN:
XB4BJ21
Series: Harmony XB4
XB4BJ21 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4430 €

Selector switch, XB4BJ21, Schneider Electric

This Harmony XB4 long handle modular black selector switch has 2 positions, operates with a stay-put mechanism. It has a metal bezel. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wahlschalter
Beleuchtbar No
Bundform rund
Drehwinkel 2 x 90°
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz
Farbe Frontring silber
Kontaktfunktion rastend
Schaltfunktion 1 Schließer
Schutzart (Betätigungsseite) IP67
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes