XB4BJ53EX | Schneider Electric

Toggle switch, unlit, groping, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BJ53EX

Order No.: 05P3098
EAN: 4099889225372
MPN:
XB4BJ53EX
XB4BJ53EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
75.6721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6721 €

Selector switch, XB4BJ53EX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This complete selector switch comes with a black long handle. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. It has 3 operating positions and operates with a spring return to center mechanism. It has 2 NO contact with slow-break operation. This metal key selector switch comes with chromium plated metal bezel.

This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wahlschalter
Beleuchtbar No
Bundform rund
Drehwinkel 3 x 45°
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz
Farbe Frontring silber
Kontaktfunktion tastend
Schaltfunktion 2 Schließer
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes