XB4BK125G5 | Schneider Electric

Toggle switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BK125G5

Order No.: 05P3108
EAN: 4099889225457
MPN:
XB4BK125G5
Series: Harmony XB4
XB4BK125G5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
52.1101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.1101 €

Illuminated selector switch, XB4BK125G5, Schneider Electric

This Harmony XB4 illuminated modular orange selector switch has 2 positions, operates with a stay-put mechanism, a 120V AC integral LED. It has a metal bezel. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wahlschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 2 x 90°
Einbaudurchmesser 22 mm
Farbe Betätiger orange
Farbe Frontring silber
Kontaktfunktion rastend
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes