XB4BP21EX | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, black, front ring silver, mounting Ø 22 mm, XB4BP21EX

Order No.: 05P3123
EAN: 4099889225587
MPN:
XB4BP21EX
XB4BP21EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
44.0181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0181 €

Push button, XB4BP21EX, Schneider Electric

This Harmony XB4 black, complete push button is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It is designed for industries where explosive atmospheres can be present. It is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled. It has a circular head shape with a booted, clear silicon flush spring return push. It features 1 NO slow break contact and screw connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67. XB4 explosive atmosphere range obtained the certificates ATEX dust offer and ATEX certificate 04ATEX9004U.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Latching switching function 1 Form A (N/O)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes