XB4BP383B5EX | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BP383B5EX

Order No.: 05P3127
EAN: 4099889225624
MPN:
XB4BP383B5EX
XB4BP383B5EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
96.5447 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
96.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5447 €

Illuminated pushbutton, XB4BP383B5EX, Schneider Electric

This Harmony XB4 green, complete lluminated pilot light is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It is designed for industries where explosive atmospheres can be present. It is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled. It has a circular head shape with a booted, clear silicon flush push and is supplied with an integral LED. It features 1 NO slow break contact and screw connection type. This range offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. XB4 explosive atmosphere range obtained the certificates ATEX dust offer and ATEX certificate 04ATEX9004U.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour silver
Contact function groping
Latching switching function 1 Form A (N/O)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes