XB4BP42 | Schneider Electric

Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BP42

Order No.: 05P3131
EAN: 4099889225662
MPN:
XB4BP42
Series: Harmony XB4
XB4BP42 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

Push button, XB4BP42, Schneider Electric

This Harmony XB4 modular red push button operates with a spring return / impulse mechanism. It has a metal bezel. This push button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Contact function groping
Latching switching function 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes