XB4BP42EX | Schneider Electric

Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BP42EX

Order No.: 05P3132
EAN: 4099889225679
MPN:
XB4BP42EX
XB4BP42EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
44.0181 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0181 €

Push button, XB4BP42EX, Schneider Electric

This Harmony XB4, red, complete push button is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It has a metal body and is supplied with a booted clear silicon projecting push (color of push unobscured). It operates with spring return mechanism. It features 1 NC slow break contact block and spring clamp connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 82g. It is designed for industries where explosive atmospheres can be present. It complies with European Directive 2014/34/EU, Zone 21/22. This range is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Contact function groping
Latching switching function 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes