XB4BP583M5EX | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, yellow, front ring silver, mounting Ø 22 mm, XB4BP583M5EX

Order No.: 05P3144
EAN: 4099889225785
MPN:
XB4BP583M5EX
XB4BP583M5EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
125.1761 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
125.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.1761 €

Pushbutton, XB4BP583M5EX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This yellow pushbutton has a circular head shape with a booted, clear silicon flush push and is supplied with an integral LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines. It comes with 1 NO contact with slow-break operation and operates with a spring return mechanism. This pushbutton has a 230 V AC rating. It has a chromium plated metal bezal and has a 22 mm diameter head.

This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.

Technical specifications
Connection Schraubanschluss
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour gelb
Front ring colour silber
Contact function tastend
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes