XB4BP61 | Schneider Electric
Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, blue, front ring silver, mounting Ø 22 mm, XB4BP61
Push button, XB4BP61, Schneider Electric
This Harmony XB4 modular blue push button operates with a spring return / impulse mechanism. It has a metal bezel. This push button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Connection | Schraubanschluss | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | blau | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |