XB4BV31 | Schneider Electric

Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 22 mm, XB4BV31

Order No.: 05P3166
EAN: 4099889225914
MPN:
XB4BV31
Series: Harmony XB4
XB4BV31 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1014 €

Indicator light, XB4BV31, Schneider Electric

This Harmony XB4 plain lens modular white pilot light is supplied with 110V to 120V AC/DC, uses BA9s base. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indicator of process and machine operations, is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting BA9s base illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection Schraubanschluss
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour weiß
Front ring colour silber
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes