XB4BV64 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BV64

Order No.: 05P3181
EAN: 3389110887198
MPN:
XB4BV64
Series: Harmony XB4
XB4BV64 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator light, XB4BV64, Schneider Electric

This Harmony XB4 plain lens modular red pilot light is supplied with 250V AC/DC, uses BA9s base. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indicator of process and machine operations, is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting BA9s base illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No