XB4BVB1EX | Schneider Electric

Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 22 mm, XB4BVB1EX

Order No.: 05P3183
EAN: 3389118030916
MPN:
XB4BVB1EX
XB4BVB1EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
41.4834 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.4834 €

Indicator light, XB4BVB1EX, Schneider Electric

This Harmony XB4 white, complete pilot light is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It has a circular head shape and is supplied with an integral LED. It is supplied with 24V AC/DC. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is easily installed into standard 22mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 80g. It is designed for industries where explosive atmospheres can be present. It complies with European Directive 2014/34/EU, Zone 21/22. This range is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No