XB4BVB3 | Schneider Electric

Signal light, illuminable, waistband round, green, mounting Ø 22 mm, XB4BVB3

Order No.: 06N4468
EAN: 3389110891928
MPN:
XB4BVB3
3389110891928
Series: Harmony XB4
XB4BVB3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.207 € *
Available in 3 Days: 2,031 pcs. - if ordered today
Total Price:
18.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.207 €

Signal light, XB4BVB3, Schneider Electric

This Harmony XB4 plain lens modular green pilot light is supplied with 24V AC/DC, uses a universal LED. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Connection screw connection
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No