XB4BVB3EX | Schneider Electric

Signal light, illuminable, waistband round, green, front ring silver, mounting Ø 22 mm, XB4BVB3EX

Order No.: 05P3184
EAN: 4099889226096
MPN:
XB4BVB3EX
XB4BVB3EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
41.4834 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.4834 €

Indicator light, XB4BVB3EX, Schneider Electric

This Harmony XB4 green, complete pilot light is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It is designed for industries where explosive atmospheres can be present. It is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled. It has a circular head shape and is supplied with an integral LED. This range offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. XB4 explosive atmosphere range obtained the certificates ATEX dust offer and ATEX certificate 04ATEX9004U.

Technical specifications
Connection Schraubanschluss
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour silber
Product type Meldeleuchte
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes