XB4BVM4 | Schneider Electric

Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BVM4

Order No.: 05P3209
EAN: 4099889226300
MPN:
XB4BVM4
Series: Harmony XB4
XB4BVM4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
26.9892 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
5 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator light, XB4BVM4, Schneider Electric

This Harmony XB4 plain lens modular red pilot light is supplied with 230V to 240V AC, uses an integral LED. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes