XB4BVM4EX | Schneider Electric

Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BVM4EX

Order No.: 05P3210
EAN: 4099889226317
MPN:
XB4BVM4EX
XB4BVM4EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
70.6027 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.6027 €

Signal light, XB4BVM4EX, Schneider Electric

This complete pilot light has a circular head shape and comes with integral red LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. This complete pilot light with plain lens provides clear visual feedback on the status of machines. This pilot light has a 230 V to 240V AC rating.

This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes