XB4BW3165 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, white, front ring silver, mounting Ø 22 mm, XB4BW3165

Order No.: 05P3216
EAN: 3389110887303
MPN:
XB4BW3165
Series: Harmony XB4
XB4BW3165 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
28.0602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.06 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0602 €
5 pcs.
27.2986 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, XB4BW3165, Schneider Electric

This Harmony XB4 plain lens illuminated modular white push button operates with a spring return / impulse mechanism, is supplied with 250V AC/DC. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No