XB4BW3345 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BW3345

Order No.: 05P3220
EAN: 4099889226409
MPN:
XB4BW3345
Series: Harmony XB4
XB4BW3345 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
53.2644 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2644 €

Illuminated pushbutton, XB4BW3345, Schneider Electric

This Harmony XB4 plain lens illuminated modular green push button operates with a spring return / impulse mechanism, is supplied with 220V to 240V AC, uses an integral transformer with Integral LED. It has a metal bezel. This illuminated push button with integral transformer provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting BA9s base and LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection Schraubanschluss
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour grün
Front ring colour silber
Contact function tastend
Product type Drucktaster
Latching switching function 1 Schließer + 1 Öffner
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes