XB4BW34G5 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BW34G5

Order No.: 05P3227
EAN: 3389110892093
MPN:
XB4BW34G5
Series: Harmony XB4
XB4BW34G5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.9852 €

Illuminated pushbutton, XB4BW34G5, Schneider Electric

This Harmony XB4 illuminated modular red push button operates with a spring return mechanism, is supplied with 110V to 120V AC, uses an integral LED. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No