XB4BW35G5 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring silver, mounting Ø 22 mm, XB4BW35G5

Order No.: 05P3233
EAN: 4099889226522
MPN:
XB4BW35G5
Series: Harmony XB4
XB4BW35G5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9852 €

Illuminated pushbutton, XB4BW35G5, Schneider Electric

This Harmony XB4 illuminated modular orange push button operates with a spring return mechanism, is supplied with 110V to 120V AC, uses an integral LED. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour orange
Front ring colour silver
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes