XB4BW73731M5 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring silver, mounting Ø 22 mm, XB4BW73731M5

Order No.: 05P3240
EAN: 4099889226591
MPN:
XB4BW73731M5
Series: Harmony XB4
XB4BW73731M5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
48.5163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.52 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5163 €
5 pcs.
47.2073 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double pushbutton, XB4BW73731M5, Schneider Electric

This Harmony XB4 illuminated double head has 1 green, 1 red button and 1 central white pilot light, operates with a spring return / impulse mechanism. It has a metal bezel. It is marked with "I" and "O" symbols. This double-head button provides a complete 2 button interface to your machines with a single panel cut-out. It is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable thanks to illuminated clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K and IP69K, making it ideal for operation in harsh environments.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 22 mm
Front ring colour silver
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes