XB4FVM3 | Schneider Electric

Signal light, illuminable, waistband round, green, mounting Ø 30.5 mm, XB4FVM3

Order No.: 06P7506
EAN: 4099889240993
MPN:
XB4FVM3
XB4FVM3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
28.917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.917 €

Mounted pilot light, XB4FVM3, Schneider Electric

This flush mounted pilot light is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 230 V to 240 V AC. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. It has a plain lens and the source of light is an integral LED. The bright and long-lasting illumination makes it clearly distinguishable even at a disctance. The connection terminal is screw clamp. The shape of the head is round and green. The bezel is chromium plated and the fixing collar is zamak. The weight of this pilot light is 112 grams, height and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.5 mm
Actuator colour grün
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes