XB4FW31M5 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, white, front ring black, mounting Ø 30.5 mm, XB4FW31M5

Order No.: 06P7512
EAN: 3606489580650
MPN:
XB4FW31M5
Series: Harmony XB4
XB4FW31M5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
39.2581 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.2581 €

Push button, XB4FW31M5, Schneider Electric

This flush mounted illuminated pushbutton is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 230 V AC. Customized marking option through web customization tool in Schneider Electric website is available. The flush mount design of this pushbutton addresses the market demands for ergonomic and aesthetics. It has a plain lens and the source of light is an integral LED. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The operator mechanism is spring return. The shape of the head is round and white. The bezel is chromium plated and the fixing collar is zamak. The weight of this pushbutton is 132 grams, height is 47 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this pushbutton. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour black
Connection screw connection
Installation diameter 30.5 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes