XB4RFA02 | Schneider Electric

Pushbutton, with transmitter and receiver, groping, waistband round, front ring silver, mounting Ø 22 mm, XB4RFA02

Order No.: 06N4460
EAN: 3606480436031
MPN:
XB4RFA02
3606480436031
XB4RFA02 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
272.4386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
272.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.4386 €

Pushbutton, XB4RFA02, Schneider Electric

This Harmony XB4 flush wireless and batteryless push button and receiver unit set is supplied with a set of 10 colored caps and uses a 24V to 240V AC input. It has a metal bezel. This wireless batteryless push button provides a simple and reliable solution for remote control of machines, conveyors and cranes. The button is easily installed into standard 22 mm diameter panel cut-outs, while the receiver is DIN rail mountable.

Technical specifications
Version mit Sender und Empfänger
Collar shape of the front frame rund
Installation diameter 22 mm
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes