XB4RFB01 | Schneider Electric

Pushbutton, with transmitter and receiver, groping, waistband round, front ring silver, mounting Ø 22 mm, XB4RFB01

Order No.: 05P3241
EAN: 4099889226607
MPN:
XB4RFB01
XB4RFB01 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
107.9925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.99 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9925 €
3 pcs.
105.0770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, XB4RFB01, Schneider Electric

This ready-to-use pack is part of the range diameter 22 mm wireless and batteryless pushbuttons XB4R metal. This pack comprises one wireless and batteryless metallic pushbutton assembled on fixing collar and one receiver. Pushbutton and receiver are factory-paired. The wireless and batteryless pushbutton reduces installation time and cost by eliminating wiring and associated equipment between the transmitters and the control panel. This technology also allows an operator to be mobile or have a control mounted on-board of a vehicle (trolley, truck, etc.). The pushbutton is always available and requires no maintenance (no battery needed).

Technical specifications
Connection Schraubanschluss
Version mit Sender und Empfänger
Collar shape of the front frame rund
Installation diameter 22 mm
Front ring colour silber
Contact function tastend
Product type Drucktaster
Logistics
Country of origin FR
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes