XB5AA21 | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, black, front ring dark gray, mounting Ø 22 mm, XB5AA21

Order No.: 06N4504
EAN: 3389110903386
MPN:
XB5AA21
3389110903386
Series: Harmony XB5
XB5AA21 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, XB5AA21, Schneider Electric

This Harmony XB5, modular black push button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push button provides a simple and robust control to machines and processes. It is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections.

Its schematic is clearly distinguishable visually at a distance thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection Schraubanschluss
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 42 mm
Installation depth 52 mm
Actuator colour schwarz
Front ring colour dunkelgrau
Contact function tastend
Contact material silberlegierung
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes