XB5AA3311 | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, green, front ring black, mounting Ø 22 mm, XB5AA3311

Order No.: 05P3244
EAN: 4099889226638
MPN:
XB5AA3311
Series: Harmony XB5
Schneider Electric
XB5AA3311 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button, XB5AA3311, Schneider Electric

This Harmony XB5, modular green push button operates with a spring return / impulse mechanism and uses screw clamp terminals. It is marked with a "I" symbol. This push button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour black
Contact function groping
Latching switching function 1 Form A (N/O)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes