XB5AA86102 | Schneider Electric

Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, XB5AA86102

Order No.: 05P3261
EAN: 4099889226775
MPN:
XB5AA86102
Series: Harmony XB5
XB5AA86102 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8901 €

Manual overload reset button, XB5AA86102, Schneider Electric

This manual overload reset pushbutton is part of the range diameter 22 mm plastic, Harmony XB5. It is supplied with blue flush cap, marked R (white). It features an actuation distance from 17 mm to 120 mm. It provides a robust and precise control when it is required to reset your machines and processes. It is easily installed into standard 22 mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It weighs 27 g. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour blue
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes