XB5AD23 | Schneider Electric

Toggle switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AD23

Order No.: 05P3265
EAN: 4099889226805
MPN:
XB5AD23
Series: Harmony XB5
XB5AD23 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
21.2653 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
5 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, XB5AD23, Schneider Electric

This selector switch provides a versatile interface for controlling your machines It provides an effective manner to set your machine in various operating modes It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67 / IP69 / IP69K, making it ideal for operation in harsh environments It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections High performance International standards & certifications ( Marine certification, IP69K, Type 13 and 4X)

Technical specifications
Connection Schraubanschluss
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Latching switching function 2 Schließer
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes