XB5AG61 | Schneider Electric

Key switch, unlit, groping, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AG61

Order No.: 05P3280
EAN: 4099889226898
MPN:
XB5AG61
Series: Harmony XB5
XB5AG61 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
42.6258 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.6258 €

Key switch, XB5AG61, Schneider Electric

This Harmony XB5, modular black key selector switch (key no.455) has 2 positions, operates with a spring-return-to-left mechanism with key withdrawal on the left position and uses screw clamp terminals. This key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22 mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour black
Front ring colour black
Contact function groping
Latching switching function 1 Form A (N/O)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes