XB5AJ21 | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AJ21

Order No.: 05P3281
EAN: 4099889226904
MPN:
XB5AJ21
Series: Harmony XB5
XB5AJ21 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
5 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, XB5AJ21, Schneider Electric

This Harmony XB5, long handle modular black selector switch has 2 positions, operates with a stay-put mechanism and uses screw clamp terminals. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides an comfortable manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wahlschalter
Beleuchtbar No
Bundform rund
Drehwinkel 2 x 90°
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz
Farbe Frontring schwarz
Kontaktfunktion rastend
Kontaktmaterial silberlegierung
Schaltfunktion 1 Schließer
Schutzart (Betätigungsseite) IP67
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes