XB5AJ33 | Schneider Electric

Toggle switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring black, 3 x 45°, mounting Ø 22 mm, XB5AJ33

Order No.: 05P3282
EAN: 4099889226911
MPN:
XB5AJ33
Series: Harmony XB5
XB5AJ33 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, XB5AJ33, Schneider Electric

This Harmony XB5, long handle modular black selector switch has 3 positions, operates with a stay-put mechanism and uses screw clamp terminals. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides an comfortable manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection Schraubanschluss
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function rastend
Contact material silberlegierung
Product type Knebelschalter
Latching switching function 2 Schließer
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes