XB5AK133B5 | Schneider Electric

Toggle switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring black, 3 x 45°, mounting Ø 22 mm, XB5AK133B5

Order No.: 05P3293
EAN: 4099889227017
MPN:
XB5AK133B5
Series: Harmony XB5
XB5AK133B5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
36.6758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.68 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6758 €
2 pcs.
35.2002 €
4 pcs.
33.8555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated selector switch, XB5AK133B5, Schneider Electric

This Harmony XB5, illuminated modular green selector switch has 3 positions, operates with a stay-put mechanism, a 24V AC integral LED and uses screw clamp terminals. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wahlschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 3 x 45°
Einbaudurchmesser 22 mm
Farbe Betätiger grün
Farbe Frontring schwarz
Kontaktfunktion rastend
Kontaktmaterial silberlegierung
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes