XB5AL42 | Schneider Electric

Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring black, mounting Ø 22 mm, XB5AL42

Order No.: 05P3295
EAN: 4099889227031
MPN:
XB5AL42
Series: Harmony XB5
XB5AL42 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Push button, XB5AL42, Schneider Electric

This Harmony XB5, projecting modular red push button operates with a spring return / impulse mechanism and uses screw-clamp terminals. This push button provides an ergonomic interface for controlling your machines and processes thanks to its protuding actuator. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour black
Contact function groping
Contact material silver alloy
Latching switching function 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes