XB5AL84101 | Schneider Electric

Pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22 mm, XB5AL84101

Order No.: 05P3297
EAN: 4099889227055
MPN:
XB5AL84101
Series: Harmony XB5
XB5AL84101 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7108 €

Pushbutton, XB5AL84101, Schneider Electric

This Harmony XB5, projecting manual overload reset pushbutton is red. It has a round shape and a plastic bezel. It is marked with "O" symbol. This complete manual overload reset pushbutton provides an ergonomic interface for controlling your machines thanks to its projecting push head. It provides a robust and precise control when it is required to reset your machines and processes. It is easily installed into standard 22 mm diameter panel cut-outs. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes