XB5AVB3 | Schneider Electric

Signal light, illuminable, waistband round, green, front ring black, mounting Ø 22 mm, XB5AVB3

Order No.: 06N4499
EAN: 3389110903775
MPN:
XB5AVB3
3389110903775
Series: Harmony XB5
XB5AVB3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.4581 € *
Available: 2 pcs.
Available in 3 Days: 301 pcs. - if ordered today
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
10 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal light, XB5AVB3, Schneider Electric

This indicator light in the colour green contains a universal LED and requires a supply voltage of 24V AC/DC. The dome of the indicator light is smooth. Mounted in a 22 mm hole, the device is connected using screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour black
Connection screw connection
Installation diameter 22 mm
Installation height 42 mm
Installation depth 54 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No