XB5AVG6 | Schneider Electric

Signal light, illuminable, waistband round, blue, mounting Ø 22 mm, XB5AVG6

Order No.: 05P3336
EAN: 4099889227307
MPN:
XB5AVG6
Series: Harmony XB5
XB5AVG6 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5291 €

Indicator light, XB5AVG6, Schneider Electric

This Harmony XB5, plain lens modular blue pilot light is supplied with 110V to 120V AC, uses an integral LED and screw clamp terminals. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour blue
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes