XB5AVM3 | Schneider Electric

Signal light, illuminable, waistband round, green, front ring black, mounting Ø 22 mm, XB5AVM3

Order No.: 06N4507
EAN: 3389110903850
MPN:
XB5AVM3
3389110903850
Series: Harmony XB5
Schneider Electric
XB5AVM3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
10 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, XB5AVM3, Schneider Electric

This Harmony XB5, plain lens modular green pilot light is supplied with 230 V to 240V AC, uses a universal LED and screw clamp terminals. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections.

It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Installation height 42 mm
Installation depth 54 mm
Actuator colour green
Front ring colour black
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes