XB5AW3345 | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring black, mounting Ø 22 mm, XB5AW3345

Order No.: 05P3345
EAN: 4099889227369
MPN:
XB5AW3345
Series: Harmony XB5
XB5AW3345 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
47.6119 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.6119 €

Illuminated pushbutton, XB5AW3345, Schneider Electric

This Harmony XB5, plain lens illuminated modular green push button operates with a spring return / impulse mechanism, is supplied with 220V to 240V AC/DC, uses an integral transformer and has screw-clamp terminals. This illuminated push button with integral transformer provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour green
Front ring colour black
Contact function groping
Contact material silver alloy
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes