XB5EV57L4 | Schneider Electric

Signal light, illuminable, waistband round, white, mounting Ø 30 mm, XB5EV57L4

Order No.: 05P3381
EAN: 4099889227567
MPN:
XB5EV57L4
Series: Harmony XB5
XB5EV57L4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
185.7114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.7114 €

3-Phase Light Indicator, XB5EV57L4, Schneider Electric

This Harmony XB5, plain lens monolithic white 3-phase voltage presence indicator pilot light, is supplied with a 3-phase 400V AC voltage, uses an integral LED and uses screw clamp terminals. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67. It is ideal for incoming section in main and secondary low voltage switchboards. It is designed to fit in a standard 22mm cutout.

Technical specifications
Connection screw connection
Version signal light
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 30 mm
Actuator colour white
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes