XB5FG33 | Schneider Electric
Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring dark gray, 45°, mounting Ø 30.5 mm, XB5FG33
Key switch, XB5FG33, Schneider Electric
This flush mounted key switch has a mounting diameter of 30.5 mm. This black key switch is compatible with key number 455 and supports 3 positions ± 45 degree stay put. The switch has 2 NO contacts and a screw terminal for connection. The shape of the head is round. The bezel and the fixing collar is plactic. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | dark gray | |
| Connection | screw connection | |
| Installation diameter | 30.5 mm | |
| Contact material | silver alloy | |
| Rotation angle | 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |