XB5RFA02 | Schneider Electric
Pushbutton, with transmitter and receiver, groping, waistband round, front ring black, mounting Ø 22 mm, XB5RFA02
Pushbutton, XB5RFA02, Schneider Electric
This pack comprises one wireless and batteryless pushbutton assembled on fixing collar and one receiver. Pushbutton and receiver are factory-paired. It is uses a 24V to 240V AC/DC input. The wireless and batteryless pushbutton reduces installation time and cost by eliminating wiring and associated equipment between the transmitters and the control panel. The pushbutton is always available and requires no maintenance (no battery needed). It is supplied with a set of 10 colored caps. It weighs 230 g.
This wireless batteryless push button provides a simple and reliable solution for remote control of machines, conveyors and cranes.
Version | mit Sender und Empfänger | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Country of origin | FR |
Customs tariff number | 85269200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |