XB5RMA04 | Schneider Electric

Pushbutton with transmitter and receiver, groping, waistband round, front ring black, mounting Ø 22 mm, XB5RMA04

Order No.: 06N4496
EAN: 3606480334474
MPN:
XB5RMA04
3606480334474
XB5RMA04 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
303.5214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.5214 €

Pushbutton, XB5RMA04, Schneider Electric

This pack comprises one wireless and batteryless pushbutton assembled on fixing collar, in handy box and one receiver. Pushbutton and receiver are factory-paired. It is uses a 24V to 240V AC/DC input. The wireless and batteryless pushbutton reduces installation time and cost by eliminating wiring and associated equipment between the transmitters and the control panel. The pushbutton is always available and requires no maintenance (no battery needed). It is supplied with a set of 10 colored caps. It weighs 250 g.

This wireless batteryless push button provides a simple and reliable solution for remote control of machines, conveyors and cranes.

Technical specifications
Ausführung Drucktaster mit Sender und Empfänger
Bundform rund
Einbaudurchmesser 22 mm
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP65
Logistics
Ursprungsland FR
Zolltarifnummer 85269200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes