XB6AA15B | Schneider Electric
Pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, white, front ring black, mounting Ø 16 mm, XB6AA15B
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pushbutton, XB6AA15B, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | faston plug 2.8 | |
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | white | |
Front ring colour | black | |
Contact function | groping | |
Contact material | silver alloy | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |