XB6AD235B | Schneider Electric
Toggle switch, unlit, latching, 2 Form A (N/O), waistband square, black, front ring black, 3 x 60°, mounting Ø 16 mm, XB6AD235B
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, XB6AD235B, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Connection | Flachstecker 2,8 | |
can be illuminated | No | |
Collar shape of the front frame | quadratisch | |
Rotation angle | 3 x 60° | |
Installation diameter | 16 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | rastend | |
Contact material | silberlegierung | |
Product type | Knebelschalter | |
Latching switching function | 2 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |