XB6AF3B1B | Schneider Electric

Pushbutton, illuminable, latching, 1 Form A (N/O), waistband round, green, front ring black, mounting Ø 16 mm, XB6AF3B1B

Order No.: 05P3430
EAN: 4099889227840
MPN:
XB6AF3B1B
Series: Harmony XB6
XB6AF3B1B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7314 €

Pushbutton, XB6AF3B1B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection faston plug 2.8
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 16 mm
Actuator colour green
Front ring colour black
Contact function latching
Contact material silver alloy
Latching switching function 1 Form A (N/O)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes