XB6AGC5B | Schneider Electric

Key switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, 2 x 70°, mounting Ø 16 mm, XB6AGC5B

Order No.: 05P3434
EAN: 4099889227888
MPN:
XB6AGC5B
Series: Harmony XB6
XB6AGC5B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1903 €

Key switch, XB6AGC5B, Schneider Electric

This Harmony XB6, complete key selector switch is part of the range diameter 16 mm plastic, Harmony XB6 monolithic. It has a a circular head shape, and is supplied with a Ronis key no. 200 operated knob. It features 2 positions maintained, at 70°. It features 1 NO + 1 NC slow break contacts and faston connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 36g. Its reduced diameter 16 mm makes it suitable to applications where less space is available for mounting, like small machines and control panels.

Technical specifications
Connection faston plug 2.8
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 70°
Installation diameter 16 mm
Actuator colour black
Front ring colour black
Contact function latching
Contact material silver alloy
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes