XB6AGH5B | Schneider Electric

Key switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, 2 x 70°, mounting Ø 16 mm, XB6AGH5B

Order No.: 05P3435
EAN: 4099889227895
MPN:
XB6AGH5B
Series: Harmony XB6
XB6AGH5B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
30.5592 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5592 €

Key switch, XB6AGH5B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Connection faston plug 2.8
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 70°
Installation diameter 16 mm
Actuator colour black
Front ring colour black
Contact function latching
Contact material silver alloy
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes